
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 49.5mm x 49.5mm |
Series | Optical Pattern Asymmetrical |
Packaging Bulk | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 160 | ¥17.33131 | ¥2,773.01 |





