
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 100mm x 100mm |
Series | Optical Pattern Flood |
Packaging Bulk | Viewing Angle 138°, 144° |
Part Status Active | For Use With/Related Manufacturer Nichia, Osram |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 36 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 78 | ¥53.03077 | ¥4,136.40 |


