
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 49.5mm x 49.5mm |
Series | Optical Pattern Asymmetrical |
Packaging Bulk | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥23.85900 | ¥238.59 |
| 160 | ¥18.02500 | ¥2,884.00 |
| 640 | ¥16.26114 | ¥10,407.13 |
| 1,120 | ¥15.69941 | ¥17,583.34 |
| 2,080 | ¥15.16022 | ¥31,533.26 |
| 5,120 | ¥14.50683 | ¥74,274.97 |



