LED Lighting LUXEON 3030 2D White, Neutral 4000K 6.1V 120mA 116° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-4090003000W21

DigiKey Part Number
1416-1731-2-ND - Tape & Reel (TR)
1416-1731-1-ND - Cut Tape (CT)
1416-1731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-4090003000W21
Description
LED LUXEON NEUT WHT 4000K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D White, Neutral 4000K 6.1V 120mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L130-4090003000W21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
92lm (Typ)
Height - Seated (Max)
0.024" (0.62mm)
Current - Test
120mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Lumens/Watt @ Current - Test
126 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,760
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.31500¥13.15
100¥0.92050¥92.05
500¥0.73818¥369.09
1,000¥0.67773¥677.73
2,000¥0.62625¥1,252.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.55308¥2,765.40
10,000¥0.51870¥5,187.00
15,000¥0.50105¥7,515.75
25,000¥0.48111¥12,027.75
35,000¥0.46923¥16,423.05
50,000¥0.45766¥22,883.00
Manufacturers Standard Package