Lens Clear 136° ~ 152° Wide Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C15986_STRADELLA-8-HV-VSM

DigiKey Part Number
711-1464-ND
Manufacturer
Manufacturer Product Number
C15986_STRADELLA-8-HV-VSM
Description
LENS CLEAR 136-152DEG WIDE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 136° ~ 152° Wide Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Ledil
Lens Size
49.5mm x 49.5mm
Series
Optical Pattern
Wide
Packaging
Bulk
Viewing Angle
136° ~ 152°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Samsung
Type
Lens
Material
Acrylic
Color
Clear
Mounting Type
Screw
Number of LEDs
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥23.85900¥238.59
160¥18.02500¥2,884.00
640¥16.26114¥10,407.13
1,120¥15.69941¥17,583.34
2,080¥15.16022¥31,533.26
5,120¥14.50683¥74,274.97
Manufacturers Standard Package