LED Lighting LUXEON 3030 2D White, Cool 6500K 6.1V 120mA 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-6580003000W21

DigiKey Part Number
1416-1215-2-ND - Tape & Reel (TR)
1416-1215-1-ND - Cut Tape (CT)
1416-1215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-6580003000W21
Description
LED LUXEON COOL WHITE 6500K 3030
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D White, Cool 6500K 6.1V 120mA 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
133 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
6500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
97lm (Typ)
Height - Seated (Max)
0.024" (0.62mm)
Current - Test
120mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
6.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,933
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.31600¥23.16
100¥1.64990¥164.99
500¥1.34718¥673.59
1,000¥1.24720¥1,247.20
2,000¥1.16219¥2,324.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.03790¥5,189.50
10,000¥0.98141¥9,814.10
15,000¥0.95244¥14,286.60
25,000¥0.91973¥22,993.25
35,000¥0.90027¥31,509.45
50,000¥0.88130¥44,065.00
Manufacturers Standard Package