
L130-5070003000W21 | |
|---|---|
DigiKey Part Number | 1416-1485-2-ND - Tape & Reel (TR) 1416-1485-1-ND - Cut Tape (CT) 1416-1485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5070003000W21 |
Description | LED LUXEON COOL WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Cool 5000K 6.1V 120mA 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 111lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.09200 | ¥10.92 |
| 100 | ¥0.75840 | ¥75.84 |
| 500 | ¥0.60470 | ¥302.35 |
| 1,000 | ¥0.55376 | ¥553.76 |
| 2,000 | ¥0.51026 | ¥1,020.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.44896 | ¥2,244.80 |
| 10,000 | ¥0.41988 | ¥4,198.80 |
| 15,000 | ¥0.40494 | ¥6,074.10 |
| 25,000 | ¥0.38805 | ¥9,701.25 |
| 35,000 | ¥0.37800 | ¥13,230.00 |
| 50,000 | ¥0.36818 | ¥18,409.00 |










