Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2kHz 85dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2kHz 85dB @ 3V, 10cm Through Hole PC Pins
668-1466-ND
668-1466-ND

AT-1220-TT-3V-2-R

DigiKey Part Number
668-1466-ND
Manufacturer
Manufacturer Product Number
AT-1220-TT-3V-2-R
Description
BUZZER MAGNETIC 3V 12MM TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-1220-TT-3V-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Packaging
Tray
Current - Supply
80mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-25°C ~ 70°C
Input Type
Peak-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
3 V
Termination
PC Pins
Voltage Range
2 ~ 5V
Size / Dimension
0.472" Dia (12.00mm)
Frequency
2kHz
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,334
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.35900¥73.59
25¥6.61440¥165.36
50¥6.10940¥305.47
100¥5.65280¥565.28
300¥5.01090¥1,503.27
500¥4.74340¥2,371.70
1,000¥4.40811¥4,408.11
5,000¥3.73622¥18,681.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.