W2E143-AA09-88
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E143-AA09-88

DigiKey Part Number
381-2570-ND
Manufacturer
Manufacturer Product Number
W2E143-AA09-88
Description
FAN AXIAL 172X51MM 230VAC TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 171.5mm Dia Ball 260.0 CFM (7.28m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 171.5mm Dia
Width
51.00mm
Air Flow
260.0 CFM (7.28m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
60.0dB(A)
Power (Watts)
29.00W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
-
Weight
2.2 lbs (997.9 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,570.95000¥1,570.95
10¥1,266.87200¥12,668.72
30¥1,175.93567¥35,278.07
Manufacturers Standard Package