172mm Dia Fan Grill Guard - Flat Metal 11 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ37

DigiKey Part Number
LZ37-ND
Manufacturer
Manufacturer Product Number
LZ37
Description
FINGER GUARD METAL F/6400 SERIES
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
172mm Dia Fan Grill Guard - Flat Metal 11 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fan Accessory Type
Grill Guard - Flat
Manufacturer
ebm-papst Inc.
Fits Fan Size
172mm Dia
Series
For Use With/Related Products
6400 Series
Packaging
Bulk
Features
11 Rings
Part Status
Active
Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.40000¥96.40
10¥78.15500¥781.55
30¥69.98400¥2,099.52
60¥65.13467¥3,908.08
120¥60.56525¥7,267.83
270¥57.95544¥15,647.97
Manufacturers Standard Package