
N001-015-GY | |
|---|---|
DigiKey Part Number | TL2051-ND |
Manufacturer | |
Manufacturer Product Number | N001-015-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.29000 | ¥55.29 |
| 10 | ¥46.94800 | ¥469.48 |
| 25 | ¥44.00600 | ¥1,100.15 |
| 50 | ¥41.90360 | ¥2,095.18 |
| 100 | ¥39.90240 | ¥3,990.24 |
| 250 | ¥37.40476 | ¥9,351.19 |
| 500 | ¥35.62070 | ¥17,810.35 |
| 1,000 | ¥33.92201 | ¥33,922.01 |
| 2,500 | ¥32.90484 | ¥82,262.10 |

















