
N001-015-GN | |
|---|---|
DigiKey Part Number | TL2050-ND |
Manufacturer | |
Manufacturer Product Number | N001-015-GN |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.50000 | ¥53.50 |
| 10 | ¥45.45800 | ¥454.58 |
| 25 | ¥42.60560 | ¥1,065.14 |
| 50 | ¥40.57120 | ¥2,028.56 |
| 100 | ¥38.63390 | ¥3,863.39 |
| 250 | ¥36.21584 | ¥9,053.96 |
| 500 | ¥34.48802 | ¥17,244.01 |
| 1,000 | ¥32.84333 | ¥32,843.33 |
| 2,500 | ¥30.78976 | ¥76,974.40 |











