
N001-003-GY | |
|---|---|
DigiKey Part Number | TL1436-ND |
Manufacturer | |
Manufacturer Product Number | N001-003-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.75000 | ¥26.75 |
| 10 | ¥22.71200 | ¥227.12 |
| 25 | ¥21.28400 | ¥532.10 |
| 50 | ¥20.26860 | ¥1,013.43 |
| 100 | ¥19.29990 | ¥1,929.99 |
| 250 | ¥18.09104 | ¥4,522.76 |
| 500 | ¥17.22774 | ¥8,613.87 |
| 1,000 | ¥16.40565 | ¥16,405.65 |
| 2,500 | ¥15.37941 | ¥38,448.53 |




















