
N001-002-BL | |
|---|---|
DigiKey Part Number | TL1435-ND |
Manufacturer | |
Manufacturer Product Number | N001-002-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.84000 | ¥26.84 |
| 10 | ¥22.76300 | ¥227.63 |
| 25 | ¥21.33840 | ¥533.46 |
| 50 | ¥20.31960 | ¥1,015.98 |
| 100 | ¥19.34850 | ¥1,934.85 |
| 250 | ¥18.13636 | ¥4,534.09 |
| 500 | ¥17.27084 | ¥8,635.42 |
| 1,000 | ¥16.44688 | ¥16,446.88 |
| 2,500 | ¥15.41808 | ¥38,545.20 |













