1-2273010-1 | ||
---|---|---|
DigiKey Part Number | A120956-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2273010-1 | |
Description | CBL CIRC 4POS MALE TO WIRE 4.92' | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 4.92' (1.50m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2273010-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.74000 | ¥88.74 |
10 | ¥80.23800 | ¥802.38 |
25 | ¥78.11360 | ¥1,952.84 |
50 | ¥75.14020 | ¥3,757.01 |
100 | ¥69.62180 | ¥6,962.18 |
250 | ¥69.19692 | ¥17,299.23 |
500 | ¥66.64988 | ¥33,324.94 |
1,000 | ¥59.43305 | ¥59,433.05 |