Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D2GW-SC1L2M
D2GW-SC1L2M

D2GW-SC1L2M

DigiKey Part Number
39-D2GW-SC1L2M-ND
Manufacturer
Manufacturer Product Number
D2GW-SC1L2M
Description
SEALED SWITCH PCB PIN PLUNGER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
EDA/CAD Models
D2GW-SC1L2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
87gf
Packaging
Tray
Release Force
2.000gf
Part Status
Active
Operating Position
0.317" (8.05mm)
Circuit
SPST-NC
Differential Travel
0.055" (1.4mm)
Switch Function
On-Mom
Overtravel
0.175" (4.45mm)
Current Rating (Amps)
10mA (DC)
Mechanical Life
200,000 Cycles
Voltage Rating - DC
13.5 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,021
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.73000¥67.73
20¥52.96100¥1,059.22
40¥50.03550¥2,001.42
60¥48.39883¥2,903.93
100¥46.41200¥4,641.20
260¥42.91046¥11,156.72
500¥40.66556¥20,332.78
1,000¥38.41173¥38,411.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.