DIN500AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN500AC

DigiKey Part Number
95-DIN500AC-ND
Manufacturer
Manufacturer Product Number
DIN500AC
Description
EATON 500VA 300W 120V AC DIN RAI
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 500VA / 300W 115V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Standby (No Regulation)
Voltage - Input
120V
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
500VA / 300W
AC Outlets
1
Backup Time - Max Load
4 minutes
Media Lines Protected
-
Voltage - Output
115V
Input Connector
-
Output Connector
Hardwired
Cord Length
-
Approval Agency
CSA, FCC
Size / Dimension
5.197" L x 12.283" W (132.00mm x 312.00mm)
Height
5.512" (140.00mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,071.41000¥5,071.41
5¥4,733.27000¥23,666.35
10¥4,594.72400¥45,947.24
Manufacturers Standard Package