DIN24480DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN24480DC

DigiKey Part Number
95-DIN24480DC-ND
Manufacturer
Manufacturer Product Number
DIN24480DC
Description
EATON 480W 24V DC DIN RAIL INDUS
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 480VA / 480W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Standby (No Regulation)
Voltage - Input
24V
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
480VA / 480W
AC Outlets
1
Backup Time - Max Load
3 minutes
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
Hardwired
Cord Length
-
Approval Agency
FCC, UKCA, UL, WEEE
Size / Dimension
4.882" L x 10.906" W (124.00mm x 277.00mm)
Height
5.236" (133.00mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 282
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,331.43000¥3,331.43
5¥3,109.33200¥15,546.66
10¥3,018.29300¥30,182.93
25¥2,902.01320¥72,550.33
Manufacturers Standard Package