PVA6 Series Black Actuator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVA6 Series Black Actuator
PVA6LRE21141
PVA6LRE21141
Additional Requirements for Selecting a Switch

PVA6LRE21141

DigiKey Part Number
EG5510-ND
Manufacturer
Manufacturer Product Number
PVA6LRE21141
Description
SWITCH PUSHBUTTON SPST 2A 36V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVA6LRE21141 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.8 ~ 3.7 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Fixed LED Ring
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.06000¥133.06
10¥114.84600¥1,148.46
35¥105.96714¥3,708.85
70¥101.34343¥7,094.04
105¥98.72867¥10,366.51
280¥92.66839¥25,947.15
525¥88.97272¥46,710.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.