DLC0091CNOG-W-1 | ||
---|---|---|
DigiKey Part Number | 3190-DLC0091CNOG-W-1-ND | |
Manufacturer | ||
Manufacturer Product Number | DLC0091CNOG-W-1 | |
Description | 0.91" PMOLED 128X32 WHITE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix SPI 0.91" (23.11mm) 128 x 32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.91" (23.11mm) | |
Viewing Area | 24.38mm W x 7.58mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Controller Type | SSD1306 | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.16mm W x 0.16mm H | |
Dot Pitch | 0.18mm W x 0.18mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.38000 | ¥159.38 |
10 | ¥120.19200 | ¥1,201.92 |
100 | ¥100.96170 | ¥10,096.17 |
500 | ¥92.71992 | ¥46,359.96 |