Graphic LCD Display Module White OLED - Passive Matrix I2C 0.91" (23.11mm) 128 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0647

DigiKey Part Number
1738-DFR0647-ND
Manufacturer
Manufacturer Product Number
DFR0647
Description
GRAPHIC DISPLAY OLED WHITE 0.91"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module White OLED - Passive Matrix I2C 0.91" (23.11mm) 128 x 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
22.38mm W x 5.85mm H
Manufacturer
DFRobot
Dot Pixels
128 x 32
Packaging
Bulk
Interface
I2C
Part Status
Active
Controller Type
SSD1306
Display Type
OLED - Passive Matrix
Graphics Color
White
Diagonal Screen Size
0.91" (23.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.28000¥87.28
Manufacturers Standard Package