661 | |
---|---|
DigiKey Part Number | 661-ND |
Manufacturer | |
Manufacturer Product Number | 661 |
Description | MONOCHROME OLED DISPLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix SPI 0.91" (23.11mm) 128 x 32 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 0.91" (23.11mm) | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Graphics Color | White | |
Background Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.76000 | ¥148.76 |