Character Display Module Passive OLED Without Backlight I2C, SPI 63.10mm x 9.20mm x 1.34mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA W096016-XBLW

DigiKey Part Number
1481-EAW096016-XBLW-ND
Manufacturer
Manufacturer Product Number
EA W096016-XBLW
Description
GRAPHIC OLED 96X16 WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Character Display Module Passive OLED Without Backlight I2C, SPI 63.10mm x 9.20mm x 1.34mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
Without Backlight
Manufacturer
Display Visions
Voltage - Supply
7V ~ 7.8V
Packaging
Bulk
Dot Size
0.20mm W x 0.20mm H
Part Status
Active
Interface
I2C, SPI
Display Type
OLED
Controller Type
SSD1306BZ
Display Mode
Passive
Operating Temperature
-40°C ~ 80°C
Outline L x W x H
63.10mm x 9.20mm x 1.34mm
Text Color
White
Viewing Area
23.10mm L x 5.50mm W
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.44000¥105.44
10¥81.47100¥814.71
100¥67.50360¥6,750.36
500¥61.42706¥30,713.53
1,000¥59.45626¥59,456.26
Manufacturers Standard Package