O128O032ELAP3N0000 | ||
---|---|---|
DigiKey Part Number | 541-3476-ND | |
Manufacturer | ||
Manufacturer Product Number | O128O032ELAP3N0000 | |
Description | 128X32 YELLOW GRAPHIC (COG) OLED | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix SPI 128 x 32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 24.38mm W x 7.58mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Graphics Color | Yellow | |
Background Color | - | |
Dot Size | 0.18mm W x 0.18mm H | |
Dot Pitch | 0.20mm W x 0.20mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
19,300 | ¥39.85883 | ¥769,275.42 |