O128O032ABPP3N0000 | ||
---|---|---|
DigiKey Part Number | 541-3468-ND | |
Manufacturer | ||
Manufacturer Product Number | O128O032ABPP3N0000 | |
Description | 128X32 BLUE GRAPHIC (COG) OLED | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix SPI 128 x 32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 57.02mm W x 15.10mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Graphics Color | Blue | |
Background Color | - | |
Dot Size | 0.41mm W x 0.39mm H | |
Dot Pitch | 0.43mm W x 0.41mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.55000 | ¥159.55 |
10 | ¥120.34500 | ¥1,203.45 |
80 | ¥101.08838 | ¥8,087.07 |
440 | ¥92.83582 | ¥40,847.76 |
945 | ¥87.67828 | ¥82,855.97 |