DLC0060AZOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC0060AZOF

DigiKey Part Number
3190-DLC0060AZOF-ND
Manufacturer
Manufacturer Product Number
DLC0060AZOF
Description
GRAPHIC DISPLAY OLED RGB 0.6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 0.6" (15.24mm) 64 x 64
Datasheet
 Datasheet
EDA/CAD Models
DLC0060AZOF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Bag
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
0.6" (15.24mm)
Viewing Area
11.73mm W x 11.73mm H
Backlight
Without Backlight
Dot Pixels
64 x 64
Interface
SPI
Controller Type
SSD1357Z
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.23000¥263.23
10¥212.85800¥2,128.58
100¥183.71750¥18,371.75
Manufacturers Standard Package