NHD-0.95-9664G | ||
---|---|---|
DigiKey Part Number | NHD-0.95-9664G-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0.95-9664G | |
Description | 0.95" FULL COLOR OLED GLASS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective Red, Green, Blue (RGB) OLED Parallel, Serial 0.95" (24.13mm) 96 x 64 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-0.95-9664G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 0.95" (24.13mm) | |
Viewing Area | 22.14mm W x 15.42mm H | |
Backlight | - | |
Dot Pixels | 96 x 64 | |
Interface | Parallel, Serial | |
Controller Type | SSD1331 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHD-0.95-9664G |
Video File | Full Color OLED Glass - Intro & Demonstration |
Featured Product | Full-Color OLED Glass Display |
CAD Models | NHD-0.95-9664G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8524.92.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.20000 | ¥170.20 |
5 | ¥159.98000 | ¥799.90 |
10 | ¥149.77800 | ¥1,497.78 |
50 | ¥141.26480 | ¥7,063.24 |
100 | ¥134.45780 | ¥13,445.78 |
250 | ¥127.65000 | ¥31,912.50 |
500 | ¥122.54352 | ¥61,271.76 |
Attribute | Description |
---|---|
Standard Package | 100 |