P1000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2000J

DigiKey Part Number
4878-P2000JCT-ND - Cut Tape (CT)
4878-P2000JTB-ND
Manufacturer
Manufacturer Product Number
P2000J
Description
DIODE STANDARD 600V 20A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2000J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥6.54100¥65.41
100¥5.48510¥548.51
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.30988¥2,154.94
1,000¥3.11246¥3,112.46
Manufacturers Standard Package