
3273592 | |
|---|---|
DigiKey Part Number | 277-3273592-ND |
Manufacturer | |
Manufacturer Product Number | 3273592 |
Description | TERM BLK 7POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Gray Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273592 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 57 A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Features Block of 3 |
Part Status Active | Housing Color Gray |
Type Middle | Length 2.287" (58.10mm) |
Mounting Type DIN Rail | Height (Max) 1.276" (32.40mm) |
Number of Positions 7 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 28.6mm | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.00000 | ¥32.00 |





