6 Position Terminal Block Red Middle 12.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Red Middle 12.5mm
3002765
3002765

3002765

DigiKey Part Number
277-15781-ND
Manufacturer
Manufacturer Product Number
3002765
Description
TERM BLK 6POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Red Middle 12.5mm
Datasheet
 Datasheet
EDA/CAD Models
3002765 Models
Product Attributes
Filter Similar Products
Category
Current - UL
15 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Red
Mounting Type
Direct Mount
Length
0.850" (21.60mm)
Number of Positions
6
Height (Max)
0.697" (17.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
12.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
17.5 A
Operating Temperature
-60°C ~ 130°C
Voltage - IEC
450 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,590
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49