



0099990986 | |
|---|---|
DigiKey Part Number | WM4271-ND |
Manufacturer | |
Manufacturer Product Number | 0099990986 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0099990986 Models |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.350" (8.89mm) |
Packaging Bulk | Insulation Height 0.232" (5.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 160.0µin (4.06µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.59600 | ¥15.96 |
| 100 | ¥1.35460 | ¥135.46 |
| 500 | ¥1.20924 | ¥604.62 |
| 1,000 | ¥1.15135 | ¥1,151.35 |
| 5,000 | ¥1.02766 | ¥5,138.30 |
| 10,000 | ¥0.97861 | ¥9,786.10 |










