Similar

ZXTN19100CZTA | |
|---|---|
DigiKey Part Number | ZXTN19100CZTR-ND - Tape & Reel (TR) ZXTN19100CZCT-ND - Cut Tape (CT) ZXTN19100CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19100CZTA |
Description | TRANS NPN 100V 5.25A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5.25 A 150MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.25 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 525mA, 5.25A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.02800 | ¥60.28 |
| 100 | ¥3.95940 | ¥395.94 |
| 500 | ¥3.07078 | ¥1,535.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.78449 | ¥2,784.49 |
| 2,000 | ¥2.54365 | ¥5,087.30 |
| 3,000 | ¥2.42091 | ¥7,262.73 |
| 5,000 | ¥2.28298 | ¥11,414.90 |
| 7,000 | ¥2.20129 | ¥15,409.03 |
| 10,000 | ¥2.12189 | ¥21,218.90 |
| 25,000 | ¥2.04669 | ¥51,167.25 |









