
BQ7694000DBTR | |
|---|---|
DigiKey Part Number | 296-BQ7694000DBTR-ND - Tape & Reel (TR) 296-BQ7694000DBTRCT-ND - Cut Tape (CT) 296-BQ7694000DBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7694000DBTR |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694000DBTR Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-TFSOP (0.173", 4.40mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-TSSOP |
Number of Cells 9 ~ 15 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.94000 | ¥51.94 |
| 10 | ¥39.84500 | ¥398.45 |
| 25 | ¥36.82120 | ¥920.53 |
| 100 | ¥33.49840 | ¥3,349.84 |
| 250 | ¥32.29068 | ¥8,072.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥29.52616 | ¥59,052.32 |



