ZXLD383ET5TA | ||
---|---|---|
DigiKey Part Number | ZXLD383ET5TR-ND - Tape & Reel (TR) ZXLD383ET5CT-ND - Cut Tape (CT) ZXLD383ET5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXLD383ET5TA | |
Description | IC LED DRIVER RGLTR 320MA TSOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 320mA (Switch) TSOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXLD383ET5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.9V | |
Voltage - Supply (Max) | 3.3V | |
Voltage - Output | 20V | |
Current - Output / Channel | 320mA (Switch) | |
Frequency | 330kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.88280 | ¥122.07 |
100 | ¥4.00940 | ¥400.94 |
250 | ¥3.74804 | ¥937.01 |
500 | ¥3.31230 | ¥1,656.15 |
1,000 | ¥3.06931 | ¥3,069.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06926 | ¥9,207.78 |