ZXSC300E5TA | ||
---|---|---|
DigiKey Part Number | ZXSC300E5TR-ND - Tape & Reel (TR) ZXSC300E5CT-ND - Cut Tape (CT) ZXSC300E5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXSC300E5TA | |
Description | IC LED DRIVER CTRLR SOT23-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.8V | |
Voltage - Supply (Max) | 8V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 200kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.52480 | ¥113.12 |
100 | ¥3.71640 | ¥371.64 |
250 | ¥3.47388 | ¥868.47 |
500 | ¥3.06980 | ¥1,534.90 |
1,000 | ¥2.84454 | ¥2,844.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.84454 | ¥8,533.62 |