
PT7M3808G01TAEX | |
|---|---|
DigiKey Part Number | PT7M3808G01TAEXDITR-ND - Tape & Reel (TR) PT7M3808G01TAEXDICT-ND - Cut Tape (CT) PT7M3808G01TAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M3808G01TAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.25400 | ¥72.54 |
| 25 | ¥6.55960 | ¥163.99 |
| 100 | ¥5.79840 | ¥579.84 |
| 250 | ¥5.43464 | ¥1,358.66 |
| 500 | ¥5.21530 | ¥2,607.65 |
| 1,000 | ¥5.03470 | ¥5,034.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.81174 | ¥14,435.22 |
| 6,000 | ¥4.70262 | ¥28,215.72 |
| 9,000 | ¥4.64797 | ¥41,831.73 |
| 15,000 | ¥4.58741 | ¥68,811.15 |










