PDS835L-13 | ||
---|---|---|
DigiKey Part Number | PDS835LDITR-ND - Tape & Reel (TR) PDS835LDICT-ND - Cut Tape (CT) PDS835LDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDS835L-13 | |
Description | DIODE SCHOTTKY 35V 8A POWERDI5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 35 V 8A Surface Mount PowerDI™ 5 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDS835L-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.29700 | ¥62.97 |
100 | ¥4.89610 | ¥489.61 |
500 | ¥4.14998 | ¥2,074.99 |
1,000 | ¥4.10467 | ¥4,104.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.10467 | ¥20,523.35 |