
CMHZ5232B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5232BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5232BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5232BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5232B TR PBFREE |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.47300 | ¥24.73 |
| 100 | ¥1.56300 | ¥156.30 |
| 500 | ¥1.16856 | ¥584.28 |
| 1,000 | ¥1.04103 | ¥1,041.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87869 | ¥2,636.07 |
| 6,000 | ¥0.79684 | ¥4,781.04 |
| 9,000 | ¥0.75511 | ¥6,795.99 |
| 15,000 | ¥0.70820 | ¥10,623.00 |
| 21,000 | ¥0.68042 | ¥14,288.82 |
| 30,000 | ¥0.65341 | ¥19,602.30 |








