


AHRF1500 | |
|---|---|
DigiKey Part Number | AHRF1500HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF1500 |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 15 A | |
Current - Trip (It) | 33 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 2.7 mOhms | |
Resistance - Post Trip (R1) (Max) | 9.2 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.138" W (23.50mm x 3.50mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 5 | ¥12.19000 | ¥60.95 |
| 10 | ¥11.25500 | ¥112.55 |
| 50 | ¥9.33620 | ¥466.81 |
| 100 | ¥8.61260 | ¥861.26 |
| 250 | ¥7.73920 | ¥1,934.80 |
| 500 | ¥7.13506 | ¥3,567.53 |
| 1,000 | ¥6.57513 | ¥6,575.13 |
| 5,000 | ¥6.03981 | ¥30,199.05 |









