AHRF1000 | |
---|---|
DigiKey Part Number | AHRF1000HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF1000 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 20.5 A | |
Current - Max | 100 A | |
Time to Trip | 10.5 s | |
Resistance - Initial (Ri) (Min) | 5.1 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.118" W (17.50mm x 3.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
5 | ¥10.14600 | ¥50.73 |
10 | ¥9.49000 | ¥94.90 |
50 | ¥7.85640 | ¥392.82 |
100 | ¥6.54700 | ¥654.70 |
250 | ¥6.38360 | ¥1,595.90 |
500 | ¥5.40142 | ¥2,700.71 |
1,000 | ¥4.74664 | ¥4,746.64 |
5,000 | ¥4.49667 | ¥22,483.35 |