PAM2319AYAA | |
---|---|
DigiKey Part Number | PAM2319AYAADITR-ND - Tape & Reel (TR) PAM2319AYAADICT-ND - Cut Tape (CT) PAM2319AYAADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2319AYAA |
Description | IC REG BUCK ADJ 1A/2A DL 12WDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 2 Output 1A, 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 3MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | W-DFN3030-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.57080 | ¥114.27 |
100 | ¥3.75330 | ¥375.33 |
250 | ¥3.50900 | ¥877.25 |
500 | ¥3.10084 | ¥1,550.42 |
1,000 | ¥2.87327 | ¥2,873.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87327 | ¥8,619.81 |