AT25SF161B-SSHB-T | ||
---|---|---|
DigiKey Part Number | 1265-AT25SF161B-SSHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF161B-SSHB-TCT-ND - Cut Tape (CT) 1265-AT25SF161B-SSHB-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT25SF161B-SSHB-T | |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AT25SF161B-SSHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.43320 | ¥110.83 |
50 | ¥4.40520 | ¥220.26 |
100 | ¥3.93880 | ¥393.88 |
250 | ¥3.90568 | ¥976.42 |
500 | ¥3.84804 | ¥1,924.02 |
1,000 | ¥3.71038 | ¥3,710.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.41727 | ¥13,669.08 |
8,000 | ¥3.37952 | ¥27,036.16 |
12,000 | ¥3.26850 | ¥39,222.00 |