Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2306DYPAA

DigiKey Part Number
PAM2306DYPAADITR-ND - Tape & Reel (TR)
PAM2306DYPAADICT-ND - Cut Tape (CT)
PAM2306DYPAADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM2306DYPAA
Description
IC REG BUCK ADJ 1A DL 12WDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PAM2306DYPAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
W-DFN3030-12
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,697
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.51500¥45.15
25¥4.06240¥101.56
100¥3.55690¥355.69
250¥3.31660¥829.15
500¥3.17188¥1,585.94
1,000¥3.05254¥3,052.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.90528¥8,715.84
6,000¥2.83319¥16,999.14
9,000¥2.79711¥25,173.99
15,000¥2.75711¥41,356.65
21,000¥2.73373¥57,408.33
30,000¥2.71126¥81,337.80
Manufacturers Standard Package