
MS191-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS191-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS191-10F-NS |
Description | RF SHIELD 0.717" X 0.752" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 0.752" (19.10mm) Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.752" (19.10mm) |
Series | Width - Overall 0.717" (18.20mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥11.81800 | ¥118.18 |
| 88 | ¥9.67682 | ¥851.56 |
| 176 | ¥9.22670 | ¥1,623.90 |
| 264 | ¥9.00144 | ¥2,376.38 |
| 528 | ¥8.67112 | ¥4,578.35 |
| 1,056 | ¥8.39914 | ¥8,869.49 |
| 2,552 | ¥8.12141 | ¥20,725.84 |
| 5,016 | ¥7.95075 | ¥39,880.96 |











