Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENC28J60T-I/ML

DigiKey Part Number
ENC28J60T-I/MLTR-ND - Tape & Reel (TR)
ENC28J60T-I/MLCT-ND - Cut Tape (CT)
ENC28J60T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENC28J60T-I/ML
Description
IC ETHERNET CTRLR W/SPI 28-QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ENC28J60T-I/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
10 Base-T PHY
Manufacturer
Microchip Technology
Voltage - Supply
3.1V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
160mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
28-VQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
28-QFN (6x6)
Function
Controller
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,503
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.72000¥36.72
25¥35.68000¥892.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥30.59904¥48,958.46
Manufacturers Standard Package