ENC28J60 PICtail™ Ethernet Control Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ENC28J60 PICtail™ Ethernet Control Interface Evaluation Board
AC164123 PROMO

AC164123

DigiKey Part Number
AC164123-ND
Manufacturer
Manufacturer Product Number
AC164123
Description
EVAL BOARD FOR ENC28J60
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ENC28J60 PICtail™ Ethernet Control Interface Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU, 16/32-Bit
Manufacturer
Microchip Technology
Utilized IC / Part
ENC28J60
Series
Primary Attributes
Ethernet Control Applications
Packaging
Bulk
Secondary Attributes
Requires PICtail™
Part Status
Active
Contents
Board(s), Cable(s)
Type
Interface
Base Product Number
Function
Ethernet Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥611.15000¥611.15
Manufacturers Standard Package