SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT2222A-7-F

DigiKey Part Number
MMDT2222A-FDITR-ND - Tape & Reel (TR)
MMDT2222A-FDICT-ND - Cut Tape (CT)
MMDT2222A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT2222A-7-F
Description
TRANS 2NPN 40V 600MA SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMDT2222A-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
200mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.58800¥15.88
100¥0.99150¥99.15
500¥0.73234¥366.17
1,000¥0.64849¥648.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54165¥1,624.95
6,000¥0.48772¥2,926.32
9,000¥0.46021¥4,141.89
15,000¥0.42929¥6,439.35
21,000¥0.41096¥8,630.16
30,000¥0.39315¥11,794.50
75,000¥0.35403¥26,552.25
150,000¥0.32987¥49,480.50
Manufacturers Standard Package