
LM4040D30QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040D30QFTATR-ND - Tape & Reel (TR) 31-LM4040D30QFTACT-ND - Cut Tape (CT) 31-LM4040D30QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30QFTA |
Description | IC VREF SHUNT 3V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 75 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.71240 | ¥67.81 |
| 100 | ¥2.35930 | ¥235.93 |
| 250 | ¥2.19076 | ¥547.69 |
| 500 | ¥2.08920 | ¥1,044.60 |
| 1,000 | ¥2.00543 | ¥2,005.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.90203 | ¥5,706.09 |
| 6,000 | ¥1.85142 | ¥11,108.52 |
| 9,000 | ¥1.82606 | ¥16,434.54 |
| 15,000 | ¥1.79799 | ¥26,969.85 |
| 21,000 | ¥1.78157 | ¥37,412.97 |
| 30,000 | ¥1.76578 | ¥52,973.40 |







