TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT2042-04TS-7

DigiKey Part Number
DT2042-04TS-7DITR-ND - Tape & Reel (TR)
DT2042-04TS-7DICT-ND - Cut Tape (CT)
DT2042-04TS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT2042-04TS-7
Description
TVS DIODE 5.5VWM 10.5VC TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26
Datasheet
 Datasheet
EDA/CAD Models
DT2042-04TS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
105W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124,521
Factory Stock: 657,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.16600¥11.66
100¥0.68640¥68.64
500¥0.66982¥334.91
1,000¥0.65329¥653.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65511¥1,965.33
6,000¥0.59214¥3,552.84
9,000¥0.56003¥5,040.27
15,000¥0.52394¥7,859.10
21,000¥0.50255¥10,553.55
30,000¥0.48177¥14,453.10
75,000¥0.43615¥32,711.25
150,000¥0.43001¥64,501.50
Manufacturers Standard Package