TSOT-26 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,756 In Stock 222,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 8.5V | 4.7A (8/20µs) | - | Yes | HDMI | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
427,313 In Stock 408,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.46952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
164,063 In Stock 798,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 10.5V | 10A (8/20µs) | 105W | Yes | HDMI | - | -55°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
2,402 In Stock 93,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6.2V | 9V | 6A (8/20µs) | 55W | Yes | HDMI | - | -55°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
0 In Stock | 3,000 : ¥0.83563 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | HDMI | 1pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 |